- Home ›
- All Products›
- 4-2041215-0
4-2041215-0
TE Connectivity / AMP Brand
ZIF FPC 0.50mm PITCH CONNECTOR, 60POS., 2.5mm HIGH, LOCK TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
ZIF FPC 0.50mm PITCH CONNECTOR, 60POS., 2.5mm HIGH, LOCK TYPE
Search Keywords: 420412150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2041215-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Packaging Method:Tape & Reel
-
Circuit Identification Feature:With
-
Connector Width:.299 in, 7.6 mm
-
Packaging Quantity:1800
-
Connector Height:.1004 in, 2.55 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:LCP (Liquid Crystal Polymer)
-
FPC Actuator Type:Front Flip (Rear Hinge)
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Compatible With Wire & Cable Type:FFC , FPC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Contact Mating Location:Bottom
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Connector System:Flex-to-Board
-
Centerline (Pitch):.0197 in, .5 mm
-
Number of Positions:40
-
Operating Voltage:50 VAC
-
Housing Color:Natural
-
PCB Mount Orientation:Right Angle
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):.5 A
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,788
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
Price (USD)
Qty
Unit Price
1,800
$0.9078
10,800
$0.8772
25,200
$0.8364
50,400
$0.8160
100,800
$0.7752
250,200 +
$0.7446
Click for Quote
Log in
to unlock special pricing