- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 42037-1
42037-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - M4/#8 hole - 22-18 AWG - AMPLIVAR Series.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - M4/#8 hole - 22-18 AWG - AMPLIVAR Series.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 420371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95,000
Ships today, if you order in
Minimum Order Quantity:
5000
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0364
7,500
$0.0358
20,000
$0.0350
40,000
$0.0341
60,000
$0.0339
100,000
$0.0338
160,000
$0.0336
260,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing
Accessories