- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 42037
RING TERMINAL 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL 22-18 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 42037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
On Order:
40,000
can ship 7/15/26
Minimum Order Quantity:
2500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1091
5,000
$0.1075
7,500
$0.1064
20,000
$0.1054
40,000
$0.1034
60,000
$0.1015
100,000
$0.1005
160,000 +
$0.0995
Click for Quote
Log in
to unlock special pricing
Accessories