- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 42007
RING 190(4.82MM) TERMINAL 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 190(4.82MM) TERMINAL 18-14 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.50² [18-13.5] mm [AWG]
Search Keywords: 42007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
6000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
6,000
$0.0814
12,000
$0.0800
30,000
$0.0790
54,000
$0.0786
102,000
$0.0782
150,000
$0.0778
252,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing