- Home ›
- All Products›
- 4-1991226-2
4-1991226-2
TE Connectivity / AMP Brand
1 POS. RING TONGUE HOUSING ASSY. IPT 16-
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1 POS. RING TONGUE HOUSING ASSY. IPT 16-
Search Keywords: 419912262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1991226-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
144 -
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Cable Exit Angle:180°
-
Number of Rows:1
-
Connector Height:1.23 in, 31.2 mm
-
Mating Alignment Type:Keyed
-
Operating Voltage:850 VAC
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Circular
-
Primary Product Color:Orange
-
Strain Relief:With
-
Product Length:2.21 in, 56.1 mm
-
Housing Material:PA GF
-
Connector Position Assurance Capable:No
-
Number of Positions:1
-
Mating Alignment:With
-
Nominal Voltage Architecture:850 V
-
Terminal Position Assurance:No
-
Serviceable:No
-
Packaging Method:Tray
-
Packaging Quantity:144
-
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP6K9K
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Width:1.67 in, 42.4 mm
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
360
$10.45
720
$5.53
1,080
$3.89
1,440 +
$3.81
Click for Quote
Log in
to unlock special pricing