- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1971906-2
4-1971906-2
TE Connectivity / AMP Brand
HEADER ASSY 4POS,KEYING-D,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HEADER ASSY 4POS,KEYING-D,NEW GIC3.3
Search Keywords: 419719062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971906-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
425 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
You may purchase all in-stock quantity of 974
Stock lot only:
974
MOQ for In Stock Qty:
10200
MOQ for out of Stock Qty:
10200
Order Increment:
425
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2143
10,200
$0.1948
15,300
$0.1542
20,400 +
$0.1512
Click for Quote
Log in
to unlock special pricing