- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1971905-3
TE Connectivity / AMP Brand
4-1971905-3
PLUG HOUSING 6POS,KEYING-D,NEW GIC3.3
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1971905-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 12/Contact A |
| Operating Temperature: | -30 to 105 °C |