- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1971904-3
TE Connectivity / AMP Brand
4-1971904-3
TPA 6POS,YELLOW,NEW GIC3.3
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1971904-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2400 |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Accessory Type: | TPA (Terminal Position Assurance) |