- Home ›
- All Products›
- 4-1971846-2
4-1971846-2
TE Connectivity / AMP Brand
2P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P, RAST 5 Tab Header, THV
Search Keywords: 419718462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971846-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mating Retention:With
-
Connector Length:.48 in, 12.3 mm
-
PCB Contact Termination Area Plating Material:Silver
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Width:.58 in, 14.9 mm
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Silver
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:162
-
Mating Tab Thickness:.032 in, .8 mm
-
Operating Voltage:250 VAC
-
Number of Columns:2
-
Contact Layout:Inline
-
Mating Retention Type:Latch
-
Housing Material:Nylon
-
Contact Mating Area Plating Material Finish:Bright
-
Sealable:No
-
Keying & Polarized Position Locations:2D
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.5 in, 12.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Current Rating (Max):20 A
-
PCB Mount Alignment:With
-
Circuit Application:Power
-
Number of Positions:2
-
PCB Mount Alignment Type:Polarizing Pegs
-
Mating Tab Width:.248 in, 6.3 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Square Termination Post & Tail Dimension:.032 in, .8 mm
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Termination Post & Tail Length:.13 in, 3.5 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Approved Standards:UL E28476
-
Header Type:Fully Shrouded
-
Contact Shape & Form:Rectangular
-
Primary Product Color:Natural
-
Agency/Standard:UL , VDE
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
400
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$0.7100
2,400
$0.4369
3,600
$0.3459
4,800 +
$0.3390
Click for Quote
Log in
to unlock special pricing