- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1971798-5
4-1971798-5
TE Connectivity / AMP Brand
PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 2.5mm Centerline, 1 Row, Tin, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 2.5mm Centerline, 1 Row, Tin, Black
Search Keywords: 419717985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971798-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,357
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2524
3,000
$0.2518
6,000
$0.2512
12,000
$0.1546
18,000
$0.1224
24,000 +
$0.1199
Click for Quote
Log in
to unlock special pricing