- Home ›
- All Products›
- 4-1971798-3
4-1971798-3
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 4P RED D1.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 HDR ASMBLY 4P RED D1.0
Search Keywords: 419717983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971798-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Type:Box
-
Centerline (Pitch):.098 in, 2.5 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:With
-
Mating Alignment Type:Keyed , Polarization
-
Rectangular Termination Post & Tail Thickness:.018 in, .46 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Header Type:Fully Shrouded
-
Number of Positions:4
-
Contact Mating Area Plating Material Finish:Matte
-
Primary Product Color:Red
-
Mating Retention Type:Locking
-
Mating Alignment:With
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
Mating Retention:With
-
Glow Wire Rating:Glow Wire
-
Housing Material:Nylon
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Shielded:No
-
Connector System:Wire-to-Board
-
Applied Pressure:Standard
-
Number of Rows:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6,000
$0.2585
12,000
$0.1591
18,000
$0.1259
24,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing