- Home ›
- All Products›
- 4-1971781-2
4-1971781-2
TE Connectivity / AMP Brand
PTL RECEPTACLE CONTACT LP, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PTL RECEPTACLE CONTACT LP, 14 AWG
Search Keywords: 419717812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971781-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Orientation:Straight
-
Wire Size:14 AWG, 2 mm²
-
Contact Type:Receptacle
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Thickness:.064 in, 1.63 mm
-
Contact Current Rating (Max):15 A
-
Circuit Application:Power
-
Mating Tab Width:.106 in, 2.7 mm
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Thickness:31.49 – 98.4 µin, .8 – 2.5 µm
-
Wire Insulation Support:With
-
Packaging Method:Bag & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Ships today, if you order in
You may purchase all in-stock quantity of 2,050
Stock lot only:
2050
MOQ for In Stock Qty:
90000
MOQ for out of Stock Qty:
90000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.0678
90,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing