- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1969582-0
4-1969582-0
TE Connectivity / AMP Brand
Conn Wire to Board HDR 40 POS 2.5mm Solder ST Thru-Hole Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn Wire to Board HDR 40 POS 2.5mm Solder ST Thru-Hole Box/Carton
Search Keywords: 419695820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1969582-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,930
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
Price (USD)
Qty
Unit Price
75
$1.1300
300
$1.1200
600
$1.1000
1,200
$1.0800
4,800 +
$0.9792
Click for Quote
Log in
to unlock special pricing