- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1932000-7
TE Connectivity / AMP Brand
4-1932000-7
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1932000-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | DDR3 DIMM Socket3792 |
| Body Orientation: | Straight3768 |
| Mounting: | Through Hole3783 |
| Gender: | SKT3772 |
| Pitch: | 1 mm |
| Number of Contacts: | 240 |
| Maximum Voltage Rating: | 1.53781V |
-
This product is discontinued, but still in stock.