- Home ›
- All Products›
- 4-1932000-6
4-1932000-6
TE Connectivity / AMP Brand
VERTICAL DDR3 DIMM, 240 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
VERTICAL DDR3 DIMM, 240 POSITION
Search Keywords: 419320006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1932000-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
DRAM Type:Double Data Rate (DDR) 3
-
PCB Mount Retention Type:Boardlock
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Ejector Type:Standard
-
Number of Positions:240
-
PCB Mounting Style:Through Hole - Solder
-
Contact Current Rating (Max):.75 A
-
Connector Mounting Type:Board Mount
-
Module Orientation:Vertical
-
Operating Temperature Range:-55 – 155 °C, -67 – 311 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Row-to-Row Spacing:.075 in, 1.9 mm
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$12.38
2,000
$6.32
3,000
$4.30
4,000 +
$4.22
Click for Quote
Log in
to unlock special pricing