- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-192043-5
4-192043-5
TE Connectivity / AMP Brand
LA4(.006)GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA4(.006)GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 9.53 mm
- Female
Search Keywords: 41920435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-192043-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bridge
-
Dimension:8.1 x 8.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
769
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
3125
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$8.54
1,000
$5.34
3,125
$5.29
6,250
$5.24
9,375
$5.18
12,500 +
$5.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT