- Home ›
- All Products›
- 4-192041-1
4-192041-1
TE Connectivity / AMP Brand
LA4(.006)GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA4(.006)GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 1.57 mm
- Female
Search Keywords: 41920411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-192041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Sealable:No
-
Number of Positions:1
-
Contact Current Rating (Max):25 A
-
Circuit Application:Power
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
31,250
$11.70
62,500
$5.98
93,750
$4.07
125,000 +
$3.99
Click for Quote
Log in
to unlock special pricing