- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1904124-2
4-1904124-2
TE Connectivity / AMP Brand
Plug-In Automotive Relay - 1 form A, SPST-NO - Contacts: 12VDC 30A - Coil: 12VDC 119 ohm - Suppresion Resistor 680Ω
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plug-In Automotive Relay - 1 form A, SPST-NO - Contacts: 12VDC 30A - Coil: 12VDC 119 ohm - Suppresion Resistor 680Ω
Search Keywords: 419041242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1904124-2
-
Alias/AKA:V23074A1001A402-EV-CBOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,330
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$2.93
480
$2.62
960
$2.61
1,440
$2.60
2,880
$2.59
5,280
$2.57
7,680 +
$2.56
Click for Quote
Log in
to unlock special pricing