- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1904099-3
TE Connectivity / AMP Brand
4-1904099-3
V23234A1004X094-EV-100
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
V23234A1004X094-EV-100
Search Keywords: 419040993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1904099-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-1904099-3 RoHS compliant?
Yes, 4-1904099-3 is RoHS compliant.
What is the lead time for 4-1904099-3?
The standard lead time for 4-1904099-3 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.75
50
$13.14
100
$12.57
250
$12.06
500
$11.73
1,000 +
$11.58
Click for Quote
Log in
to unlock special pricing