- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41900
SPLC AMVAR 3000-7000 020TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPLC AMVAR 3000-7000 020TPBR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 3000 - 7000 CMA
- With Serrations
Search Keywords: 41900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-15.5 AWG
-
Color:N/R
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Frequently Asked Questions
Is 41900 RoHS compliant?
Yes, 41900 is RoHS compliant.
What is the lead time for 41900?
The standard lead time for 41900 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
15000
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5,000
$0.0431
7,500
$0.0422
10,000
$0.0418
15,000
$0.0410
30,000
$0.0409
45,000
$0.0408
60,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing