Image is representational - see mfr. specs

H8 26R7 0.1% 50PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 26R7 0.1% 50PPM
Search Keywords: 418796822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879682-2
  • Alias/AKA:
    H826R7BCA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thin Film
  • Packaging Method:
    Bandoliered
  • Resistance Class:
    Up to 1kΩ
  • Number of Terminations:
    2
  • Power Rating:
    .25 W
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±50 ppm/°C
  • Resistance Value:
    26.7 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.663
500
$0.661
1,000
$0.633
2,500
$0.581
5,000
$0.561
7,500
$0.546
10,000
$0.515
15,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!