Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879665-3

H8 34K 0.1% 15PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H8 34K 0.1% 15PPM
Search Keywords: 418796653
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879665-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Bandoliered
  • Power Rating:
    .25 W
  • Element Type:
    Thin Film
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    34K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1879665-3 RoHS compliant?
Yes, 4-1879665-3 is RoHS compliant.
What is the lead time for 4-1879665-3?
The standard lead time for 4-1879665-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.974
500
$0.930
1,000
$0.891
2,500
$0.854
5,000
$0.802
7,500
$0.800
10,000
$0.747
15,000 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!