- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1879665-2
4-1879665-2
TE Connectivity / AMP Brand
H8 Series Precision Resistors - 33.2 kohms ±0.1% - 0.25W - 15PPM/°C - Axial Thru Hole - Body: 7.2 x 2.7mm Dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H8 Series Precision Resistors - 33.2 kohms ±0.1% - 0.25W - 15PPM/°C - Axial Thru Hole - Body: 7.2 x 2.7mm Dia
Search Keywords: 418796652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879665-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.784
500
$0.753
1,000
$0.722
2,500
$0.681
5,000
$0.628
7,500
$0.611
10,000
$0.567
15,000 +
$0.551
Click for Quote
Log in
to unlock special pricing