- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1879645-3
4-1879645-3
TE Connectivity / AMP Brand
H8 75R 0.5% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H8 75R 0.5% 50PPM
Search Keywords: 418796453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879645-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
260
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.4955
500
$0.4800
1,000
$0.4586
2,500
$0.4327
5,000
$0.4059
7,500
$0.4048
10,000
$0.3731
15,000 +
$0.3721
Click for Quote
Log in
to unlock special pricing