- Home ›
- All Products›
- 4-1879629-5
4-1879629-5
TE Connectivity / AMP Brand
H4P 221R 1% 25PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 221R 1% 25PPM
Search Keywords: 418796295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879629-5
-
Alias/AKA:H4P221RFDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Element Type:Thin Metal Film
-
Resistor Type:Precision Resistor
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:1 W
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:221 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.5855
500
$0.5672
1,000
$0.5418
2,500
$0.5113
5,000
$0.4795
7,500
$0.4667
10,000
$0.4408
15,000 +
$0.4397
Click for Quote
Log in
to unlock special pricing