Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879535-7

CRGV1206 1% 301K 1000V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGV1206 1% 301K 1000V
Search Keywords: 418795357
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879535-7
  • Alias/AKA:
    CRGV1206F301K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistor Type:
    Power Resistor
  • Element Type:
    Thick Film
  • Temperature Coefficient:
    ±200 ppm/°C
  • Power Rating:
    .25 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    301K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Comment:
    Max overload voltage 1000V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1879535-7 RoHS compliant?
Yes, 4-1879535-7 is RoHS compliant.
What is the lead time for 4-1879535-7?
The standard lead time for 4-1879535-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 12/31/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0329
10,000
$0.0328
25,000
$0.0310
50,000
$0.0298
100,000
$0.0297
150,000
$0.0286
250,000
$0.0276
500,000 +
$0.0260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!