Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879528-5

CRGV0603 5% 6M8 400V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGV0603 5% 6M8 400V
Search Keywords: 418795285
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879528-5
  • Alias/AKA:
    CRGV0603J6M8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Power Rating:
    .1 W
  • Number of Terminations:
    2
  • Element Type:
    Thick Film
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Resistance Value:
    6.8M Ω
  • Resistance Class:
    1MΩ – 1GΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Comment:
    Max overload voltage 400V
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1879528-5 RoHS compliant?
Yes, 4-1879528-5 is RoHS compliant.
What is the lead time for 4-1879528-5?
The standard lead time for 4-1879528-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0138
10,000
$0.0116
25,000
$0.0109
50,000
$0.0104
100,000
$0.0102
150,000
$0.0098
250,000
$0.0095
500,000 +
$0.0086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!