- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879515-5
TE Connectivity / AMP Brand
4-1879515-5
CRGH1206 1% 3K32 0.5W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH1206 1% 3K32 0.5W
Search Keywords: 418795155
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1879515-5 |
| Alias/AKA: | CRGH1206F3K32 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 3.32K Ω |
| Power Rating: | .5 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 200 V |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1879515-5 RoHS compliant?
Yes, 4-1879515-5 is RoHS compliant.
What is the lead time for 4-1879515-5?
The standard lead time for 4-1879515-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0271
10,000
$0.0255
25,000
$0.0244
50,000
$0.0237
100,000
$0.0230
150,000
$0.0221
250,000
$0.0213
500,000 +
$0.0202
Click for Quote
Log in
to unlock special pricing