Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879504-2

CRGH0603 1% 287R 0.2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH0603 1% 287R 0.2W
Search Keywords: 418795042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879504-2
Alias/AKA: CRGH0603F287R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 287 Ω
Power Rating: .2 W
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1879504-2 RoHS compliant?
Yes, 4-1879504-2 is RoHS compliant.
What is the lead time for 4-1879504-2?
The standard lead time for 4-1879504-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0119
10,000
$0.0100
25,000
$0.0094
50,000
$0.0090
100,000
$0.0088
150,000
$0.0087
250,000
$0.0082
500,000 +
$0.0074
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!