Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879499-1

CRGH2010 5% 47R 1W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH2010 5% 47R 1W
Search Keywords: 418794991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879499-1
Alias/AKA: CRGH2010J47R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 47 Ω
Power Rating: 1 W
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1879499-1 RoHS compliant?
Yes, 4-1879499-1 is RoHS compliant.
What is the lead time for 4-1879499-1?
The standard lead time for 4-1879499-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0862
8,000
$0.0825
12,000
$0.0813
28,000
$0.0780
52,000
$0.0749
100,000
$0.0747
152,000
$0.0722
252,000 +
$0.0673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!