- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879494-9
TE Connectivity / AMP Brand
4-1879494-9
CRGH Series SMD Thick Film Resistor - 100 ohm ±5% - 0.2W - 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1879494-9 |
| Alias/AKA: | CRGH0603J100R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Power Rating: | .2 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 50 V |