- Home ›
- All Products›
- 4-1879464-7
4-1879464-7
TE Connectivity / AMP Brand
RL73K 2H R10 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2H R10 5% 4K RL
Search Keywords: 418794647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879464-7
-
Alias/AKA:RL73K2HR10JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:.75 W
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:10 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1373
8,000
$0.1334
12,000
$0.1298
28,000
$0.1246
52,000
$0.1243
100,000
$0.1181
152,000 +
$0.1166
Click for Quote
Log in
to unlock special pricing