- Home ›
- All Products›
- 4-1879461-0
4-1879461-0
TE Connectivity / AMP Brand
RL73H 2A R56 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2A R56 1% 1K RL
Search Keywords: 418794610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879461-0
-
Alias/AKA:RL73H2AR56FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:.125 W
-
Element Type:Thick Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:56 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0690
3,000
$0.0544
8,000
$0.0520
25,000
$0.0479
50,000
$0.0440
100,000
$0.0406
150,000
$0.0405
250,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing