- Home ›
- All Products›
- 4-1879453-1
4-1879453-1
TE Connectivity / AMP Brand
TE 1000W 4R0 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 4R0 5% Bracket
Search Keywords: 418794531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879453-1
-
Alias/AKA:TE1000B4R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Wire Wound
-
Power Rating:1000 W
-
Number of Resistors:1
-
Resistance Value:4 Ω
-
Temperature Coefficient:±440 ppm/°C
-
Panel Mount Feature Type:Mounting Brackets
-
Operating Voltage:2500 V
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$80.88
5
$72.17
10
$70.02
25
$64.26
50
$64.10
100
$58.58
250 +
$52.51
Click for Quote
Log in
to unlock special pricing