- Home ›
- All Products›
- 4-1879453-0
4-1879453-0
TE Connectivity / AMP Brand
TE 1000W 1K8 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 1K8 5% Bracket
Search Keywords: 418794530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879453-0
-
Alias/AKA:TE1000B1K8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±440 ppm/°C
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Power Rating:1000 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:1.8K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Operating Voltage:2500 V
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$71.92
5
$64.18
10
$62.26
25
$57.14
50
$57.00
100
$52.09
250 +
$47.92
Click for Quote
Log in
to unlock special pricing