- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1879451-1
4-1879451-1
TE Connectivity / AMP Brand
TE 600W 30R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 600W 30R 5% Bracket
Search Keywords: 418794511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879451-1
-
Alias/AKA:TE600B30RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:600 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$50.32
5
$48.61
10
$47.89
25
$46.92
50
$46.19
100
$42.63
250 +
$38.96
Click for Quote
Log in
to unlock special pricing