- Home ›
- All Products›
- 4-1879448-3
4-1879448-3
TE Connectivity / AMP Brand
TE 300W 2K7 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 300W 2K7 5% Bracket
Search Keywords: 418794483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879448-3
-
Alias/AKA:TE300B2K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:2.7K Ω
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:300 W
-
Number of Resistors:1
-
Packaging Method:Box
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$46.02
5
$41.07
10
$39.84
25
$38.69
50
$36.57
100
$34.25
250 +
$30.66
Click for Quote
Log in
to unlock special pricing