- Home ›
- All Products›
- 4-1879447-5
TE Connectivity / AMP Brand
4-1879447-5
TE 200W 2K2 5% Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879447-5
-
Alias/AKA:TE200B2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Method:Box
-
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Power Resistor
-
Power Rating:200 W
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Resistance Value:2.2K Ω
-
Element Type:Wire Wound
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets