- Home ›
- All Products›
- 4-1879446-1
4-1879446-1
TE Connectivity / AMP Brand
TE 150W 2K2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 150W 2K2 5% Bracket
Search Keywords: 418794461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879446-1
-
Alias/AKA:TE150B2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:2.2K Ω
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Packaging Method:Box
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:150 W
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$26.22
5
$24.53
10
$23.40
25
$22.70
50
$21.73
100
$19.51
250 +
$17.70
Click for Quote
Log in
to unlock special pricing