- Home ›
- All Products›
- 4-1879445-1
4-1879445-1
TE Connectivity / AMP Brand
TE 120W 2K2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 120W 2K2 5% Bracket
Search Keywords: 418794451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879445-1
-
Alias/AKA:TE120B2K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Resistance Value:2.2K Ω
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Box
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Power Rating:120 W
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$20.49
10
$19.55
25
$18.96
50
$18.41
100
$16.30
250
$14.79
500 +
$13.53
Click for Quote
Log in
to unlock special pricing