- Home ›
- All Products›
- 4-1879443-3
4-1879443-3
TE Connectivity / AMP Brand
TE 80W R12 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 80W R12 5% Bracket
Search Keywords: 418794433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879443-3
-
Alias/AKA:TE80BR12J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Resistors:1
-
Packaging Method:Box
-
Resistance Value:.12 Ω
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Wire Wound
-
Power Rating:80 W
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$15.66
25
$14.19
50
$13.55
100
$12.15
250
$10.86
500
$9.80
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing