- Home ›
- All Products›
- 4-1879378-3
4-1879378-3
TE Connectivity / AMP Brand
TLR 2512 2.0W R007 1% 75PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 2.0W R007 1% 75PPM 2K RL
Search Keywords: 418793783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879378-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Temperature Coefficient:±75 ppm/°C
-
Number of Terminations:2
-
Element Type:Metal Strip
-
Resistor Type:Current Sensing Resistor
-
Power Rating:2 W
-
Resistance Value:.007 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,000
$0.3498
4,000
$0.3348
6,000
$0.3260
8,000
$0.3198
10,000
$0.3150
16,000
$0.3049
26,000
$0.2846
50,000 +
$0.2585
Click for Quote
Log in
to unlock special pricing