- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879378-1
4-1879378-1
TE Connectivity / AMP Brand
Current Sense Metal Chip Resistor - 0.0025 ohms ±1% - 1W - 150ppm/°C - SMD 2512
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Metal Chip Resistor - 0.0025 ohms ±1% - 1W - 150ppm/°C - SMD 2512
Search Keywords: 418793781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879378-1
-
Alias/AKA:TLR3A20KR0025FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±150 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.2748
4,000
$0.2690
6,000
$0.2655
8,000
$0.2631
10,000
$0.2612
16,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing