- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879377-2
4-1879377-2
TE Connectivity / AMP Brand
CRGH Series SMD Thick Film Resistor - 47 ohm ±5% - 0.33W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGH Series SMD Thick Film Resistor - 47 ohm ±5% - 0.33W - 0805 - Tape&Reel
Search Keywords: 418793772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879377-2
-
Alias/AKA:CRGH0805J47R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.33 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20,000
$0.0089
25,000
$0.0084
50,000
$0.0080
100,000
$0.0079
150,000
$0.0078
250,000
$0.0073
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing