Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879351-9

RR01 5% 300K AMMO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RR01 5% 300K AMMO
Search Keywords: 418793519
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879351-9
Alias/AKA: RR01J300KTB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Voltage Rating: 350 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1879351-9 RoHS compliant?
Yes, 4-1879351-9 is RoHS compliant.
What is the lead time for 4-1879351-9?
The standard lead time for 4-1879351-9 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0525
10,000
$0.0502
25,000
$0.0488
50,000
$0.0458
100,000
$0.0415
150,000
$0.0414
250,000 +
$0.0383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!