Image is representational - see mfr. specs

DP09 HOR 12P 24DET 30K M7*5MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DP09 HOR 12P 24DET 30K M7*5MM
Search Keywords: 418793258
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879325-8
  • Alias/AKA:
    DP09H2412A30K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Detents:
    24
  • Encoder Type:
    Contact Encoder
  • Adjustment Location:
    Side
  • Shaft Style:
    Knurled
  • Number of Pulses:
    12
  • Operating Speed (Max):
    60 RPM
  • Product Orientation:
    Horizontal
  • Termination Type:
    Printed Circuit Board
  • Includes Switch:
    No
  • Sections:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
250
$5.14
500
$3.16
750
$2.50
1,000 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!