- Home ›
- All Products›
- 4-1879314-7
4-1879314-7
TE Connectivity / AMP Brand
DPL12S 24P 24DET 21F RD/GRN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DPL12S 24P 24DET 21F RD/GRN
Search Keywords: 418793147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879314-7
-
Alias/AKA:DPL12SV2424A21F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Detents:24
-
Operating Speed (Max):60 RPM
-
Adjustment Location:Top
-
Shaft Style:Flatted
-
Number of Pulses:24
-
Encoder Type:LED Encoder
-
Product Orientation:Vertical
-
Includes Switch:Yes
-
Sections:Single
-
Termination Type:Printed Circuit Board
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$15.45
1,000
$8.15
1,500
$5.61
2,000 +
$5.49
Click for Quote
Log in
to unlock special pricing