Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879267-9

RP 2B 1M0 0.1% 15PPM CUT LENGT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RP 2B 1M0 0.1% 15PPM CUT LENGT
Search Keywords: 418792679
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879267-9
Alias/AKA: RP73D2B1M0BTG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .25 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1879267-9 RoHS compliant?
Yes, 4-1879267-9 is RoHS compliant.
What is the lead time for 4-1879267-9?
The standard lead time for 4-1879267-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,906
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6573
500
$0.6556
1,000
$0.6278
2,500
$0.5613
5,000
$0.5156
7,500
$0.5018
10,000
$0.5006
15,000 +
$0.4661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!