Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1879233-9

Chip Resistor - Wirewound - 10 Ohms - ±5% Tolerance - 5W - ±200ppm/°C - 5329 (13573 Metric), J-Lead Package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Chip Resistor - Wirewound - 10 Ohms - ±5% Tolerance - 5W - ±200ppm/°C - 5329 (13573 Metric), J-Lead Package.
Search Keywords: 418792339
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879233-9
Alias/AKA: SMW510RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Resistance Value: 10 Ohm
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1879233-9 RoHS compliant?
Yes, 4-1879233-9 is RoHS compliant.
What is the lead time for 4-1879233-9?
The standard lead time for 4-1879233-9 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15,000   can ship 4/2/27
Minimum Order Quantity:
500
Order Increment:
500
65 Weeks can ship 2/16/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.733
1,000
$0.670
2,500
$0.635
5,000
$0.634
7,500
$0.632
10,000
$0.631
15,000
$0.629
25,000 +
$0.625
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!