- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879233-1
TE Connectivity / AMP Brand
4-1879233-1
SMW5 4R7 5%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1879233-1 |
| Alias/AKA: | SMW54R7JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Resistance Value: | 4.7 Ohm |
| Power Rating: | 5 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -80 to 280 °C |
| Packaging: | Tape and Reel |